TC1-42X+

DigiKey Part Number
3157-TC1-42X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1-42X+
Description
1:1 CORE & WIRE TRANSFORMER, 0.2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 250kHz ~ 400MHz 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
250kHz ~ 400MHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
8.85dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.91897¥29,837.94
Manufacturers Standard Package