TPSM84205EAB | |
---|---|
DigiKey Part Number | 296-47074-ND |
Manufacturer | |
Manufacturer Product Number | TPSM84205EAB |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84205EAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | |
Supplier Device Package | 3-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.79000 | ¥57.79 |
10 | ¥52.22900 | ¥522.29 |
25 | ¥49.80200 | ¥1,245.05 |
80 | ¥43.24363 | ¥3,459.49 |
240 | ¥41.30033 | ¥9,912.08 |
480 | ¥37.65633 | ¥18,075.04 |
960 | ¥32.79742 | ¥31,485.52 |
2,400 | ¥31.58274 | ¥75,798.58 |