TPSM84A21MOJR

DigiKey Part Number
296-48785-2-ND - Tape & Reel (TR)
296-48785-1-ND - Cut Tape (CT)
296-48785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84A21MOJR
Description
DC DC CONVERTER 0.55-1.35V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.35V 10A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84A21MOJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86.5%
Mounting Type
Surface Mount
Package / Case
20-QFN Exposed Pad Module
Size / Dimension
0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm)
Supplier Device Package
20-QFM (9x15)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.11000¥90.11
10¥82.85300¥828.53
25¥79.42160¥1,985.54
100¥69.97780¥6,997.78
250¥66.54344¥16,635.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥62.25016¥31,125.08
1,000¥57.09842¥57,098.42
Manufacturers Standard Package