LTM4657IY#PBF

DigiKey Part Number
505-LTM4657IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4657IY#PBF
Description
DC DC CONVERTER 0.5-5.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 8A 3.1V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4657IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
49-BFBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm)
Supplier Device Package
49-BGA (6.25x6.25)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.32000¥151.32
10¥133.27400¥1,332.74
25¥122.46520¥3,061.63
80¥115.26163¥9,220.93
260¥111.65954¥29,031.48
520¥104.45575¥54,316.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.