DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,703 In Stock | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
1,588 In Stock | 1 : ¥85.13000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
29 In Stock | 1 : ¥77.33000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
44 In Stock | 1 : ¥43.43000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | - | |||
21 In Stock | 1 : ¥48.60000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.39" H (19.6mm x 7.6mm x 10.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 166.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 95°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - |