ATA016A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1085-2-ND - Tape & Reel (TR) 555-1085-1-ND - Cut Tape (CT) 555-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA016A0X3-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 88W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 88 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.55000 | ¥168.55 |
5 | ¥167.26600 | ¥836.33 |
10 | ¥165.96900 | ¥1,659.69 |
25 | ¥163.37840 | ¥4,084.46 |
50 | ¥155.59720 | ¥7,779.86 |
100 | ¥142.63140 | ¥14,263.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥140.03792 | ¥35,009.48 |
500 | ¥137.96314 | ¥68,981.57 |