ATA006A0X-SRZ | |
---|---|
DigiKey Part Number | 555-1069-2-ND - Tape & Reel (TR) 555-1069-1-ND - Cut Tape (CT) 555-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA006A0X-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 33W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.77000 | ¥109.77 |
5 | ¥108.89400 | ¥544.47 |
10 | ¥108.06600 | ¥1,080.66 |
25 | ¥106.40240 | ¥2,660.06 |
50 | ¥103.07740 | ¥5,153.87 |
100 | ¥93.10160 | ¥9,310.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥91.43895 | ¥36,575.58 |
800 | ¥89.77648 | ¥71,821.18 |