DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,932 In Stock | 1 : ¥28.90000 Cut Tape (CT) 500 : ¥18.10148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.6 ~ 18V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C (TJ) | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | - | - | ||
167 In Stock | 1 : ¥88.01000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 5V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
88 In Stock | 1 : ¥88.01000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 3.3V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥282.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - |