DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : ¥88.01000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 5V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
125 In Stock | 1 : ¥99.17000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 17V | 72V | 12V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
88 In Stock | 1 : ¥88.01000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 3.3V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
29 In Stock | 1 : ¥88.01000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 6.5V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
22 In Stock | 1 : ¥88.01000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 14V | 72V | 9V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
27 In Stock | 1 : ¥99.17000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 20V | 72V | 15V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - | |||
19 In Stock | 1 : ¥99.17000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 33V | 72V | 24V | - | - | - | 400mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - |