LTM4600EV#PBF | |
---|---|
DigiKey Part Number | LTM4600EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4600EV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4600EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 104-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 104-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.35000 | ¥241.35 |
5 | ¥239.53000 | ¥1,197.65 |
10 | ¥237.66900 | ¥2,376.69 |
25 | ¥233.95360 | ¥5,848.84 |
40 | ¥222.81275 | ¥8,912.51 |
119 | ¥204.24496 | ¥24,305.15 |
238 | ¥200.53118 | ¥47,726.42 |