DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Voltage - Input
4.5V ~ 20V4.5V ~ 28V
Utilized IC / Part
LTM4600LTM4600HV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC823B-A
DC823B-A
BOARD EVAL LTM4600
Analog Devices Inc.
2
In Stock
1 : ¥650.34000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
10A
4.5V ~ 20V
Buck
1.35MHz
Fully Populated
Board(s)
LTM4600
DC823B-B
DC823B-B
BOARD EVAL LTM4600HV
Analog Devices Inc.
1
In Stock
1 : ¥628.05000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
10A
4.5V ~ 28V
Buck
1.35MHz
Fully Populated
Board(s)
LTM4600HV
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.