RPX-4.0-R | |
---|---|
DigiKey Part Number | 945-RPX-4.0-RTR-ND - Tape & Reel (TR) 945-RPX-4.0-RCT-ND - Cut Tape (CT) 945-RPX-4.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-4.0-R |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 4A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-4.0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | |
Supplier Device Package | 15-QFN (5.5x5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
5 | ¥57.78000 | ¥288.90 |
10 | ¥56.95100 | ¥569.51 |
25 | ¥55.27480 | ¥1,381.87 |
50 | ¥53.59860 | ¥2,679.93 |
100 | ¥51.92370 | ¥5,192.37 |
250 | ¥50.24892 | ¥12,562.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.89900 | ¥23,449.50 |