DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615 In Stock | 1 : ¥119.27000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
1,130 In Stock | 1 : ¥162.97000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 0.7V | 5.5V | 2.5 ~ 5.5V | - | - | - | 4A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 85% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | ||
337 In Stock | 1 : ¥177.50000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 10A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 63-BFBGA Module | 0.30" L x 0.25" W x 0.13" H (7.5mm x 6.3mm x 3.2mm) | 63-BGA (6.25x7.5) | - | - | - | ||
398 In Stock | 1 : ¥190.14000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
2,167 In Stock | 1 : ¥198.84000 Cut Tape (CT) 2,000 : ¥129.82378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 5.5V | - | - | - | 12A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 51-PowerFQFN Module | 0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm) | 51-BQFN (8x5.5) | - | - | - | ||
573 In Stock | 1 : ¥218.79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 15A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
77 In Stock | 1 : ¥462.95000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 15A, 15A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.25" H (15.0mm x 11.3mm x 6.3mm) | 88-BGA (15x11.25) | - | - | - | |||
60 In Stock | 1 : ¥686.01000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 18V | 0.6 ~ 7.5V | 0.6 ~ 7.5V | - | - | 25A, 25A | - | ITE (Commercial) | Adjustable Output, Heat Sink, Load Sharing, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 144-BBGA | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - | |||
506 In Stock | 1 : ¥891.58000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 30A, 30A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | 144-BGA (16x16) | - | - | - |