LTM4661IY#PBF | |
---|---|
DigiKey Part Number | LTM4661IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4661IY#PBF |
Description | IC REG BOOST ADJUSTABLE 4A 25BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 5.5V 4A 0.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4661IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.97000 | ¥162.97 |
10 | ¥143.59400 | ¥1,435.94 |
25 | ¥131.95240 | ¥3,298.81 |
80 | ¥124.19113 | ¥9,935.29 |
260 | ¥120.31019 | ¥31,280.65 |
520 | ¥112.54827 | ¥58,525.10 |