NME2405SC

DigiKey Part Number
811-1489-5-ND
Manufacturer
Manufacturer Product Number
NME2405SC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
NME2405SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
0°C ~ 70°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.00000¥83.00
5¥82.67000¥413.35
10¥82.09500¥820.95
25¥81.11000¥2,027.75
50¥79.13960¥3,956.98
100¥75.19910¥7,519.91
250¥70.27372¥17,568.43
500¥65.59398¥32,796.99
1,000¥61.48940¥61,489.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.