DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
696 In Stock | 1 : ¥214.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | - | |||
56 In Stock | 1 : ¥229.14000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 340mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 43 : ¥15.49186 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 |