R-785.0-0.5

DigiKey Part Number
945-1037-ND
Manufacturer
Manufacturer Product Number
R-785.0-0.5
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-785.0-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.65000¥67.65
5¥66.64800¥333.24
10¥65.68700¥656.87
25¥63.75720¥1,593.93
50¥61.82480¥3,091.24
100¥59.89220¥5,989.22
250¥57.96056¥14,490.14
500¥54.09638¥27,048.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.