MPM3630GQV-P

DigiKey Part Number
1589-1253-2-ND - Tape & Reel (TR)
1589-1253-1-ND - Cut Tape (CT)
1589-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3630GQV-P
Description
DC DC CONVERTER 0.6-18V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 18V 3A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3630GQV-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-PowerLFQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
20-QFN (3x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.90000¥28.90
10¥25.95300¥259.53
25¥24.53360¥613.34
100¥21.26310¥2,126.31
250¥20.17248¥5,043.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.10066¥9,050.33
1,000¥15.26563¥15,265.63
2,500¥14.50236¥36,255.90
5,000¥13.95715¥69,785.75
Manufacturers Standard Package