DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
423 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | |||
22 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
30 In Stock | 1 : ¥94.41000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 65mA, 65mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C | 83% | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
60 In Stock | 1 : ¥41.71000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥381.67000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - |