REC3-0505SRW/H6/C | |
---|---|
DigiKey Part Number | 945-1459-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0505SRW/H6/C |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0505SRW/H6/C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.51000 | ¥204.51 |
5 | ¥199.76000 | ¥998.80 |
10 | ¥198.20900 | ¥1,982.09 |
25 | ¥195.11440 | ¥4,877.86 |
50 | ¥185.82080 | ¥9,291.04 |
100 | ¥175.11600 | ¥17,511.60 |
250 | ¥167.23932 | ¥41,809.83 |
500 | ¥163.54012 | ¥81,770.06 |