RP12-11012SAR/P

DigiKey Part Number
945-3408-ND
Manufacturer
Manufacturer Product Number
RP12-11012SAR/P
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP12-11012SAR/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥498.50000¥498.50
5¥467.22000¥2,336.10
10¥439.79900¥4,397.99
25¥409.59040¥10,239.76
50¥393.49600¥19,674.80
100¥383.39870¥38,339.87
250¥297.40016¥74,350.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.