SM16ML11D70 | |
---|---|
DigiKey Part Number | SOU2152-ND |
Manufacturer | |
Manufacturer Product Number | SM16ML11D70 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
50 | ¥11.67440 | ¥583.72 |
100 | ¥11.14400 | ¥1,114.40 |