TPSM82866AA0HRDMR | |
---|---|
DigiKey Part Number | 296-TPSM82866AA0HRDMRTR-ND - Tape & Reel (TR) 296-TPSM82866AA0HRDMRCT-ND - Cut Tape (CT) 296-TPSM82866AA0HRDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82866AA0HRDMR |
Description | 2.4-V TO 5.5-V INPUT, 6-A THIN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82866AA0HRDMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm) | |
Supplier Device Package | 23-B0QFN (3.5x4) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
25 | ¥42.91120 | ¥1,072.78 |
100 | ¥37.18880 | ¥3,718.88 |
250 | ¥35.28212 | ¥8,820.53 |
500 | ¥31.65848 | ¥15,829.24 |
1,000 | ¥26.69993 | ¥26,699.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.36493 | ¥76,094.79 |