DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
995 In Stock | 1 : ¥79.39000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | - | |||
418 In Stock 210 Factory | 1 : ¥91.05000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 20V | 32V | 15V | - | - | - | 1A | 15 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
359 In Stock 966 Factory | 1 : ¥129.14000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 20V | 72V | 15V | - | - | - | 500mA | 7.5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
1,330 In Stock | 1 : ¥49.59000 Cut Tape (CT) 500 : ¥38.30860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 133mA, 133mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | - |