DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 800mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
48 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 266mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
47 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 800mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
14 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 333mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
14 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 333mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
10 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 333mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
10 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 166mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
9 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 166mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
48 In Stock | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 166mA, 166mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
13 In Stock | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 133mA, 133mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
9 In Stock | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 133mA, 133mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
10 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 266mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
8 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 266mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
7 In Stock | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 166mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
10 In Stock | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 166mA, 166mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
0 In Stock Check Lead Time | 1 : ¥119.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 800mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
0 In Stock Check Lead Time | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 133mA, 133mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | |||
0 In Stock Check Lead Time | 1 : ¥127.83000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 166mA, 166mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL |