LTM8056EY#PBF

DigiKey Part Number
LTM8056EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8056EY#PBF
Description
DC DC CONVERTER 1.2-48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8056EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
58V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.4A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
121-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
121-BGA (15x15)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥384.30000¥384.30
10¥358.51400¥3,585.14
25¥343.48520¥8,587.13
119¥311.28202¥37,042.56
238¥300.54819¥71,530.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.