LT1070HVIT#06PBF | |
---|---|
DigiKey Part Number | 505-LT1070HVIT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1070HVIT#06PBF |
Description | IC REG MULT CONFIG ADJ 5A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1070HVIT#06PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.80000 | ¥213.80 |
10 | ¥197.15100 | ¥1,971.51 |
50 | ¥188.28660 | ¥9,414.33 |
100 | ¥168.35140 | ¥16,835.14 |
250 | ¥160.59812 | ¥40,149.53 |
500 | ¥152.84518 | ¥76,422.59 |