LT1167AIN8#PBF | |
---|---|
DigiKey Part Number | LT1167AIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167AIN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1167AIN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.79000 | ¥157.79 |
10 | ¥144.99300 | ¥1,449.93 |
50 | ¥138.98040 | ¥6,949.02 |
100 | ¥122.45330 | ¥12,245.33 |
250 | ¥116.44328 | ¥29,110.82 |
500 | ¥108.93064 | ¥54,465.32 |