UC3710T

DigiKey Part Number
296-11247-5-ND
Manufacturer
Manufacturer Product Number
UC3710T
Description
IC GATE DRVR LOW-SIDE TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC3710T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
4.7V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
85ns, 85ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.96000¥94.96
10¥85.76900¥857.69
50¥81.77840¥4,088.92
100¥71.00730¥7,100.73
250¥67.81592¥16,953.98
500¥61.83206¥30,916.03
1,000¥53.85368¥53,853.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.