574102B03300G | |
---|---|
DigiKey Part Number | 574102B03300G-ND |
Manufacturer | |
Manufacturer Product Number | 574102B03300G |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 23.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |