XC6705B401MR-G | |
---|---|
DigiKey Part Number | 893-XC6705B401MR-GTR-ND - Tape & Reel (TR) 893-XC6705B401MR-GCT-ND - Cut Tape (CT) 893-XC6705B401MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B401MR-G |
Description | 20V INPUT VOLTAGE, 200MA, LOW SU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.75520 | ¥118.88 |
100 | ¥3.88080 | ¥388.08 |
250 | ¥3.60476 | ¥901.19 |
500 | ¥3.06800 | ¥1,534.00 |
1,000 | ¥2.45440 | ¥2,454.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22431 | ¥6,672.93 |
6,000 | ¥2.07090 | ¥12,425.40 |
15,000 | ¥1.99421 | ¥29,913.15 |
30,000 | ¥1.91750 | ¥57,525.00 |