ISL78206AVEZ-T7A

DigiKey Part Number
ISL78206AVEZ-T7ATR-ND - Tape & Reel (TR)
ISL78206AVEZ-T7ACT-ND - Cut Tape (CT)
ISL78206AVEZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78206AVEZ-T7A
Description
IC REG BUCK ADJ 2.5A 20HTSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Both
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.02000¥54.02
10¥48.54500¥485.45
25¥45.89600¥1,147.40
100¥39.77650¥3,977.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥30.68972¥7,672.43
500¥28.91246¥14,456.23
750¥28.01593¥21,011.95
1,250¥27.01727¥33,771.59
1,750¥26.43047¥46,253.32
2,500¥26.14124¥65,353.10
Manufacturers Standard Package