Voltage Regulators - DC DC Switching Regulators

Results: 5
Manufacturer
onsemiTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Down, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost, Buck-Boost
Voltage - Input (Min)
4.5V4.75V6.5V
Current - Output
500mA1A
Frequency - Switching
52kHz150kHz260kHz
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM2674MX-12/NOPB
IC REG BUCK 12V 500MA 8SOIC
Texas Instruments
4,771
In Stock
1 : ¥30.01000
Cut Tape (CT)
2,500 : ¥15.07398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
12V
-
500mA
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2675MX-12/NOPB
IC REG BUCK 12V 1A 8SOIC
Texas Instruments
3,130
In Stock
1 : ¥40.04000
Cut Tape (CT)
2,500 : ¥20.09864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
12V
-
1A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
LM2574N-12G
IC REG MULT CONFG 12V 500MA 8DIP
onsemi
340
In Stock
1 : ¥19.89000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Fixed
1
4.75V
40V
12V
-
500mA
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
LM2671M-12/NOPB
IC REG BUCK 12V 500MA 8SOIC
Texas Instruments
1,021
In Stock
1 : ¥37.68000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
12V
-
500mA
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2594MX-12/NOPB
IC REG BUCK 12V 500MA 8SOIC
Texas Instruments
6,318
In Stock
1 : ¥28.98000
Cut Tape (CT)
2,500 : ¥15.07398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.