LM2594MX-12/NOPB | |
---|---|
DigiKey Part Number | 296-35398-2-ND - Tape & Reel (TR) 296-35398-1-ND - Cut Tape (CT) 296-35398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594MX-12/NOPB |
Description | IC REG BUCK 12V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594MX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97300 | ¥269.73 |
25 | ¥25.49920 | ¥637.48 |
100 | ¥22.09960 | ¥2,209.96 |
250 | ¥20.96644 | ¥5,241.61 |
500 | ¥18.81336 | ¥9,406.68 |
1,000 | ¥15.86664 | ¥15,866.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.07330 | ¥37,683.25 |
5,000 | ¥14.50664 | ¥72,533.20 |