LM2574N-12G | |
---|---|
DigiKey Part Number | LM2574N-12GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-12G |
Description | IC REG MULT CONFG 12V 500MA 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Fixed 12V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.90400 | ¥179.04 |
50 | ¥16.89360 | ¥844.68 |
100 | ¥13.51440 | ¥1,351.44 |
250 | ¥11.82552 | ¥2,956.38 |
500 | ¥11.48752 | ¥5,743.76 |
1,000 | ¥9.12240 | ¥9,122.40 |
2,500 | ¥8.78458 | ¥21,961.45 |
5,000 | ¥8.44671 | ¥42,233.55 |