SZNUD3124LT1G

DigiKey Part Number
SZNUD3124LT1GOSTR-ND - Tape & Reel (TR)
SZNUD3124LT1GOSCT-ND - Cut Tape (CT)
SZNUD3124LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUD3124LT1G
Description
IC PWR DRVR N-CHAN 1:1 SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUD3124LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
800mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.30200¥43.02
25¥4.03960¥100.99
100¥3.06300¥306.30
250¥2.60680¥651.70
500¥2.47640¥1,238.20
1,000¥1.88991¥1,889.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75958¥5,278.74
6,000¥1.69441¥10,166.46
15,000¥1.62924¥24,438.60
30,000¥1.61311¥48,393.30
Manufacturers Standard Package