L7812ABV | |
---|---|
DigiKey Part Number | 497-1449-5-ND |
Manufacturer | |
Manufacturer Product Number | L7812ABV |
Description | IC REG LINEAR 12V 1.5A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7812ABV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.50900 | ¥55.09 |
50 | ¥5.17380 | ¥258.69 |
100 | ¥4.22340 | ¥422.34 |
250 | ¥3.92248 | ¥980.62 |
500 | ¥3.33826 | ¥1,669.13 |
1,000 | ¥2.67066 | ¥2,670.66 |
2,500 | ¥2.42030 | ¥6,050.75 |
5,000 | ¥2.25337 | ¥11,266.85 |