TPS55340PWP | |
---|---|
DigiKey Part Number | 296-35493-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS55340PWP |
Description | IC REG BOOST ADJ 5.25A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.66400 | ¥226.64 |
90 | ¥18.56856 | ¥1,671.17 |
270 | ¥17.61578 | ¥4,756.26 |
540 | ¥15.80676 | ¥8,535.65 |
1,080 | ¥13.33101 | ¥14,397.49 |
2,520 | ¥12.66442 | ¥31,914.34 |
5,040 | ¥12.18832 | ¥61,429.13 |