TS3312AQPR | |
---|---|
DigiKey Part Number | 497-17816-2-ND - Tape & Reel (TR) 497-17816-1-ND - Cut Tape (CT) 497-17816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3312AQPR |
Description | IC VREF SERIES 1.25V 8QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 5 mA 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3312AQPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 10µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.87692 | ¥17,630.76 |
6,000 | ¥5.58309 | ¥33,498.54 |
15,000 | ¥5.37319 | ¥80,597.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.96200 | ¥119.62 |
25 | ¥11.35240 | ¥283.81 |
100 | ¥9.32390 | ¥932.39 |
250 | ¥8.71584 | ¥2,178.96 |
500 | ¥7.70244 | ¥3,851.22 |
1,000 | ¥6.08084 | ¥6,080.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.38600 | ¥123.86 |
25 | ¥11.75560 | ¥293.89 |
100 | ¥9.65480 | ¥965.48 |
250 | ¥9.02524 | ¥2,256.31 |
500 | ¥7.97584 | ¥3,987.92 |
1,000 | ¥6.29668 | ¥6,296.68 |