MAX6070BAUT25/V+T

DigiKey Part Number
175-MAX6070BAUT25/V+TTR-ND - Tape & Reel (TR)
175-MAX6070BAUT25/V+TCT-ND - Cut Tape (CT)
175-MAX6070BAUT25/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6070BAUT25/V+T
Description
IC VREF SERIES 0.08% SOT23-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 10 mA SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070BAUT25/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
4.8µVp-p
Noise - 10Hz to 10kHz
3µVrms
Voltage - Input
2.8V ~ 5.5V
Current - Supply
300µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.80000¥44.80
10¥29.98200¥299.82
25¥26.12480¥653.12
100¥21.80380¥2,180.38
250¥19.70460¥4,926.15
500¥18.42504¥9,212.52
1,000¥17.36210¥17,362.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.38817¥35,970.43
5,000¥13.84725¥69,236.25
Manufacturers Standard Package