LM5012QDDARQ1

DigiKey Part Number
296-LM5012QDDARQ1TR-ND - Tape & Reel (TR)
296-LM5012QDDARQ1CT-ND - Cut Tape (CT)
296-LM5012QDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5012QDDARQ1
Description
IC REG BUCK ADJ 2.5A 8SO PWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5012QDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
100V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.92000¥32.92
10¥29.60500¥296.05
25¥27.98560¥699.64
100¥24.25340¥2,425.34
250¥23.01012¥5,752.53
500¥20.64684¥10,323.42
1,000¥17.41300¥17,413.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.54236¥41,355.90
5,000¥15.92045¥79,602.25
Manufacturers Standard Package