LM317AEMPX/NOPB | |
---|---|
DigiKey Part Number | LM317AEMPX/NOPBTR-ND - Tape & Reel (TR) LM317AEMPX/NOPBCT-ND - Cut Tape (CT) LM317AEMPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317AEMPX/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AEMPX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.02124 | ¥16,042.48 |
6,000 | ¥7.72418 | ¥46,345.08 |
10,000 | ¥7.42709 | ¥74,270.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.20500 | ¥152.05 |
25 | ¥14.34400 | ¥358.60 |
100 | ¥12.22190 | ¥1,222.19 |
250 | ¥11.47600 | ¥2,869.00 |
500 | ¥10.04158 | ¥5,020.79 |
1,000 | ¥8.32006 | ¥8,320.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.74400 | ¥157.44 |
25 | ¥14.85320 | ¥371.33 |
100 | ¥12.65580 | ¥1,265.58 |
250 | ¥11.88336 | ¥2,970.84 |
500 | ¥10.39800 | ¥5,199.00 |
1,000 | ¥8.61539 | ¥8,615.39 |