BSP752RXUMA2

DigiKey Part Number
BSP752RXUMA2TR-ND - Tape & Reel (TR)
BSP752RXUMA2CT-ND - Cut Tape (CT)
BSP752RXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP752RXUMA2
Description
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 52V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥17.06200¥170.62
25¥16.09800¥402.45
100¥13.71670¥1,371.67
250¥12.87936¥3,219.84
500¥11.26938¥5,634.69
1,000¥9.33757¥9,337.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.69355¥21,733.88
5,000¥8.37157¥41,857.85
Manufacturers Standard Package