TPS92200D2RXLR

DigiKey Part Number
296-TPS92200D2RXLRTR-ND - Tape & Reel (TR)
296-TPS92200D2RXLRCT-ND - Cut Tape (CT)
296-TPS92200D2RXLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92200D2RXLR
Description
4-V TO 30-V INPUT VOLTAGE, 1.5-A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 6-VQFN-HR (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
30V
Voltage - Output
30V
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-PowerVDFN
Supplier Device Package
6-VQFN-HR (1.5x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥6.21500¥62.15
25¥6.13760¥153.44
50¥6.09980¥304.99
100¥5.45460¥545.46
250¥5.40828¥1,352.07
500¥5.32832¥2,664.16
1,000¥5.13770¥5,137.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.49660¥7,489.80
6,000¥2.36593¥14,195.58
15,000¥2.32443¥34,866.45
30,000¥2.26908¥68,072.40
Manufacturers Standard Package