BA50DD0T | |
---|---|
DigiKey Part Number | BA50DD0T-ND |
Manufacturer | |
Manufacturer Product Number | BA50DD0T |
Description | IC REG LINEAR 5V 2A TO220FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA50DD0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84500 | ¥238.45 |
50 | ¥22.54420 | ¥1,127.21 |
100 | ¥19.53830 | ¥1,953.83 |
250 | ¥18.53624 | ¥4,634.06 |
500 | ¥16.63274 | ¥8,316.37 |
1,000 | ¥14.02757 | ¥14,027.57 |
2,500 | ¥13.32618 | ¥33,315.45 |
5,000 | ¥12.82519 | ¥64,125.95 |