MAX8556ETE+T | |
---|---|
DigiKey Part Number | MAX8556ETE+TTR-ND - Tape & Reel (TR) MAX8556ETE+TCT-ND - Cut Tape (CT) MAX8556ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8556ETE+T |
Description | IC REG LINEAR POS ADJ 4A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8556ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.35000 | ¥102.35 |
10 | ¥72.00500 | ¥720.05 |
25 | ¥64.18080 | ¥1,604.52 |
100 | ¥55.43390 | ¥5,543.39 |
250 | ¥51.19704 | ¥12,799.26 |
500 | ¥48.61744 | ¥24,308.72 |
1,000 | ¥46.54416 | ¥46,544.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.88999 | ¥122,224.97 |