LM34910CSD/NOPB

DigiKey Part Number
LM34910CSD/NOPBTR-ND - Tape & Reel (TR)
LM34910CSD/NOPBCT-ND - Cut Tape (CT)
LM34910CSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34910CSD/NOPB
Description
IC REG BUCK ADJ 1.25A 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM34910CSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
45V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.09000¥34.09
10¥30.63000¥306.30
25¥28.95840¥723.96
100¥25.09810¥2,509.81
250¥23.81088¥5,952.72
500¥21.36542¥10,682.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.01909¥18,019.09
2,000¥17.11809¥34,236.18
5,000¥16.47458¥82,372.90
Manufacturers Standard Package