AMS1117-3.3 | |
---|---|
DigiKey Part Number | 4518-AMS1117-3.3TR-ND - Tape & Reel (TR) 4518-AMS1117-3.3CT-ND - Cut Tape (CT) 4518-AMS1117-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3 |
Description | IC LDO REG 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.91600 | ¥72.90 |
100 | ¥2.17070 | ¥217.07 |
250 | ¥1.96708 | ¥491.77 |
500 | ¥1.62784 | ¥813.92 |
1,000 | ¥1.22088 | ¥1,220.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11916 | ¥2,797.90 |
5,000 | ¥1.05133 | ¥5,256.65 |
12,500 | ¥0.98350 | ¥12,293.75 |
25,000 | ¥0.90211 | ¥22,552.75 |
62,500 | ¥0.86820 | ¥54,262.50 |