TLS4120D0EPV33XUMA1 | |
---|---|
DigiKey Part Number | 448-TLS4120D0EPV33XUMA1TR-ND - Tape & Reel (TR) 448-TLS4120D0EPV33XUMA1CT-ND - Cut Tape (CT) 448-TLS4120D0EPV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS4120D0EPV33XUMA1 |
Description | IC REG BUCK 3.3V 2A TSDSO-14-5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLS4120D0EPV33XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSDSO-14-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥33.60500 | ¥336.05 |
25 | ¥31.77080 | ¥794.27 |
100 | ¥27.53370 | ¥2,753.37 |
250 | ¥26.12220 | ¥6,530.55 |
500 | ¥23.43922 | ¥11,719.61 |
1,000 | ¥19.76805 | ¥19,768.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.77967 | ¥56,339.01 |