TPS7B6950QDBVRQ1

DigiKey Part Number
296-42411-2-ND - Tape & Reel (TR)
296-42411-1-ND - Cut Tape (CT)
296-42411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B6950QDBVRQ1
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7B6950QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 100mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.08931¥9,267.93
6,000¥2.93486¥17,609.16
15,000¥2.82452¥42,367.80
30,000¥2.73626¥82,087.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.28900¥62.89
25¥5.96680¥149.17
100¥4.90130¥490.13
250¥4.58172¥1,145.43
500¥4.04892¥2,024.46
1,000¥3.19657¥3,196.57
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.51200¥65.12
25¥6.17880¥154.47
100¥5.07520¥507.52
250¥4.74436¥1,186.09
500¥4.19262¥2,096.31
1,000¥3.31003¥3,310.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.